0470804002 | |
---|---|
DigiKey Part Number | WM12774TR-ND - Tape & Reel (TR) WM12774CT-ND - Cut Tape (CT) WM12774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470804002 |
Description | CONN SATA PLUG 7POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470804002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.68300 | ¥116.83 |
100 | ¥9.65390 | ¥965.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥9.65387 | ¥3,668.47 |
1,140 | ¥7.62144 | ¥8,688.44 |
1,900 | ¥7.36739 | ¥13,998.04 |
2,660 | ¥7.11333 | ¥18,921.46 |
9,500 | ¥6.60523 | ¥62,749.68 |