0431600105 | |
---|---|
DigiKey Part Number | WM18476-ND |
Manufacturer | |
Manufacturer Product Number | 0431600105 |
Description | CONN HDR 5POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0431600105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.295" (7.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 18 A | |
Material - Insulation | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥19.01400 | ¥190.14 |
200 | ¥15.70575 | ¥3,141.15 |
1,000 | ¥12.39927 | ¥12,399.27 |
5,000 | ¥10.99404 | ¥54,970.20 |