0039000040-08-G9 | |
---|---|
DigiKey Part Number | 0039000040-08-G9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-08-G9 |
Description | 8" PRE-CRIMP A2064 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.08400 | ¥60.84 |
100 | ¥5.07040 | ¥507.04 |
1,000 | ¥4.05601 | ¥4,056.01 |
2,500 | ¥3.67579 | ¥9,189.48 |
5,000 | ¥3.54903 | ¥17,745.15 |