0039000040-06-A9 | |
---|---|
DigiKey Part Number | 0039000040-06-A9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-06-A9 |
Description | 6" PRE-CRIMP A2064 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.53300 | ¥55.33 |
100 | ¥4.61070 | ¥461.07 |
1,000 | ¥3.68853 | ¥3,688.53 |
2,500 | ¥3.34273 | ¥8,356.83 |
5,000 | ¥3.22747 | ¥16,137.35 |