HFCQ-3652+ | |
---|---|
DigiKey Part Number | 3157-HFCQ-3652+TR-ND - Tape & Reel (TR) 3157-HFCQ-3652+CT-ND - Cut Tape (CT) 3157-HFCQ-3652+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCQ-3652+ |
Description | LTCC HPF, 36500 - 50000 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 43.25GHz Center High Pass Ceramic Filter 13.5 GHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 43.25GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 13.5 GHz | |
Insertion Loss | 3dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.17000 | ¥232.17 |
10 | ¥221.08300 | ¥2,210.83 |
20 | ¥210.55800 | ¥4,211.16 |
50 | ¥187.09480 | ¥9,354.74 |
100 | ¥176.58730 | ¥17,658.73 |
200 | ¥169.54870 | ¥33,909.74 |
500 | ¥163.63210 | ¥81,816.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥153.22630 | ¥459,678.90 |