MT28EW512ABA1HJS-0SIT TR | |
---|---|
DigiKey Part Number | 557-MT28EW512ABA1HJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW512ABA1HJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW512ABA1HJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1HJS-0SIT TR |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8, 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥82.95200 | ¥829.52 |
25 | ¥81.06680 | ¥2,026.67 |
50 | ¥80.63340 | ¥4,031.67 |
100 | ¥70.98280 | ¥7,098.28 |
250 | ¥67.45996 | ¥16,864.99 |
500 | ¥66.78446 | ¥33,392.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥64.56483 | ¥103,303.73 |