MSC100SM70JCU3 | |
---|---|
DigiKey Part Number | 150-MSC100SM70JCU3-ND |
Manufacturer | |
Manufacturer Product Number | MSC100SM70JCU3 |
Description | SICFET N-CH 700V 124A SOT227 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 124A (Tc) 365W (Tc) Chassis Mount SOT-227 (ISOTOP®) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 215 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 700 V | |
FET Feature | - | |
Power Dissipation (Max) | 365W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 (ISOTOP®) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥479.53000 | ¥479.53 |
100 | ¥399.61220 | ¥39,961.22 |