MIC5203-2.8YM5-TR | |
---|---|
DigiKey Part Number | 576-2725-2-ND - Tape & Reel (TR) 576-2725-1-ND - Cut Tape (CT) 576-2725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5203-2.8YM5-TR |
Description | IC REG LINEAR 2.8V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5203-2.8YM5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53022 | ¥10,590.66 |