EVB9514 | |
---|---|
DigiKey Part Number | 638-1094-ND |
Manufacturer | |
Manufacturer Product Number | EVB9514 |
Description | EVALUATION BOARD FOR LAN9514 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LAN9514 Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | LAN9514 | |
Primary Attributes | Single Chip Hi-Speed USB to 10/100 Ethernet | |
Supplied Contents | Board(s) | |
Secondary Attributes | Full Duplex and HP Auto-MDIX Support, 10BASE-T and 100BASE-TX | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,579.36000 | ¥1,579.36 |