MCQD08N03A-TP | |
---|---|
DigiKey Part Number | 353-MCQD08N03A-TPTR-ND - Tape & Reel (TR) 353-MCQD08N03A-TPCT-ND - Cut Tape (CT) 353-MCQD08N03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQD08N03A-TP |
Description | MOSFET 2N-CH 30V 8.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.5A 3W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 490pF @ 15V | |
Power - Max | 3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.68140 | ¥168.14 |
500 | ¥1.55674 | ¥778.37 |
1,000 | ¥1.05865 | ¥1,058.65 |
2,000 | ¥0.97455 | ¥1,949.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77070 | ¥3,082.80 |