ESDSLC5V0D3B-TP | |
---|---|
DigiKey Part Number | ESDSLC5V0D3B-TPMSTR-ND - Tape & Reel (TR) ESDSLC5V0D3B-TPMSCT-ND - Cut Tape (CT) ESDSLC5V0D3B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0D3B-TP |
Description | TVS DIODE 5VWM 28VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02294 | ¥511.47 |
1,000 | ¥0.79602 | ¥796.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71245 | ¥2,137.35 |
6,000 | ¥0.69652 | ¥4,179.12 |
9,000 | ¥0.61692 | ¥5,552.28 |
30,000 | ¥0.60896 | ¥18,268.80 |
75,000 | ¥0.51741 | ¥38,805.75 |
150,000 | ¥0.49751 | ¥74,626.50 |