3SMAJ5940B-TP | |
---|---|
DigiKey Part Number | 353-3SMAJ5940B-TPTR-ND - Tape & Reel (TR) 353-3SMAJ5940B-TPCT-ND - Cut Tape (CT) 353-3SMAJ5940B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5940B-TP |
Description | DIODE ZENER 43V 3W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5940B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79140 | ¥179.14 |
500 | ¥1.65838 | ¥829.19 |
1,000 | ¥1.12770 | ¥1,127.70 |
2,000 | ¥1.03813 | ¥2,076.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.69652 | ¥5,223.90 |
15,000 | ¥0.61692 | ¥9,253.80 |
37,500 | ¥0.60896 | ¥22,836.00 |
52,500 | ¥0.51741 | ¥27,164.03 |