XRP2527IHBMTR-1-F | |
---|---|
DigiKey Part Number | XRP2527IHBMTR-1-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP2527IHBMTR-1-F |
Description | IC PWR SWITCH 1:1 8TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XRP2527IHBMTR-1-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | ||
Base Product Number |