SSF-LXH103HGW | |
---|---|
DigiKey Part Number | 67-2237-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH103HGW |
Description | LED CBI 3MM GRN/RED RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 25mA Green, 25mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 700nm | |
Configuration | Single | |
Current | 25mA Green, 25mA Red | |
Millicandela Rating | 8mcd Green, 4mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47500 | ¥54.75 |
500 | ¥3.58904 | ¥1,794.52 |
1,000 | ¥2.83346 | ¥2,833.46 |
5,000 | ¥2.55011 | ¥12,750.55 |
10,000 | ¥2.51233 | ¥25,123.30 |