LAA120S | |
---|---|
DigiKey Part Number | LAA120S-ND |
Manufacturer | |
Manufacturer Product Number | LAA120S |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.53000 | ¥43.53 |
10 | ¥40.82100 | ¥408.21 |
25 | ¥36.28240 | ¥907.06 |
50 | ¥34.46800 | ¥1,723.40 |
100 | ¥32.65440 | ¥3,265.44 |
250 | ¥29.02600 | ¥7,256.50 |
500 | ¥27.21186 | ¥13,605.93 |
1,000 | ¥25.39765 | ¥25,397.65 |