3298150.Z | |
---|---|
DigiKey Part Number | 3298150.Z-ND |
Manufacturer | |
Manufacturer Product Number | 3298150.Z |
Description | FUSE AUTO 150A 32VDC MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A AC 32 V DC Fuse Automotive Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 75000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) | |
DC Cold Resistance | 0.00032 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.57000 | ¥115.57 |
5 | ¥106.72400 | ¥533.62 |
10 | ¥97.83000 | ¥978.30 |
50 | ¥84.48880 | ¥4,224.44 |
100 | ¥71.14910 | ¥7,114.91 |
480 | ¥61.08235 | ¥29,319.53 |