0498175.SXT | |
---|---|
DigiKey Part Number | 0498175.SXT-ND |
Manufacturer | |
Manufacturer Product Number | 0498175.SXT |
Description | FUSE AUTO 175A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 100000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.000285 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.03000 | ¥41.03 |
5 | ¥39.57800 | ¥197.89 |
20 | ¥38.17100 | ¥763.42 |
60 | ¥29.68717 | ¥1,781.23 |
100 | ¥24.73950 | ¥2,473.95 |
260 | ¥24.03242 | ¥6,248.43 |
500 | ¥20.49828 | ¥10,249.14 |
1,000 | ¥19.43793 | ¥19,437.93 |