0451007.MRSN | |
---|---|
DigiKey Part Number | 18-0451007.MRSNCT-ND - Cut Tape (CT) 18-0451007.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451007.MRSN |
Description | FUSE BOARD MOUNT 7A 125VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451007.MRSN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 10.32 | |
Approval Agency | CSA, METI, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.009 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.32000 | ¥13.32 |
5 | ¥12.89000 | ¥64.45 |
10 | ¥12.04900 | ¥120.49 |
50 | ¥9.97340 | ¥498.67 |
100 | ¥8.31090 | ¥831.09 |
250 | ¥8.10312 | ¥2,025.78 |
500 | ¥6.85642 | ¥3,428.21 |