MOC3023 | |
---|---|
DigiKey Part Number | 160-1378-5-ND |
Manufacturer | |
Manufacturer Product Number | MOC3023 |
Description | OPTOISOLATOR 5KV TRIAC 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
65 | ¥3.34815 | ¥217.63 |
130 | ¥2.21554 | ¥288.02 |
1,040 | ¥1.71038 | ¥1,778.80 |
2,015 | ¥1.54553 | ¥3,114.24 |
5,005 | ¥1.44249 | ¥7,219.66 |
10,010 | ¥1.39097 | ¥13,923.61 |
25,025 | ¥1.37036 | ¥34,293.26 |