LFE3-17EA-6FN484C | |
---|---|
DigiKey Part Number | 220-1544-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-17EA-6FN484C |
Description | IC FPGA 222 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 222 716800 17000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-17EA-6FN484C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2125 | |
Number of Logic Elements/Cells | 17000 | |
Total RAM Bits | 716800 | |
Number of I/O | 222 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.75000 | ¥326.75 |
25 | ¥284.88040 | ¥7,122.01 |
100 | ¥274.28960 | ¥27,428.96 |