LA-ISPPAC-POWR1014A-01TN48E

DigiKey Part Number
220-1173-ND
Manufacturer
Manufacturer Product Number
LA-ISPPAC-POWR1014A-01TN48E
Description
IC PWR MANAGER ISP GP 48TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LA-ISPPAC-POWR1014A-01TN48E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
-0.3V ~ 5.9V
Voltage - Supply
2.8V ~ 3.96V
Current - Supply
20 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.75000¥99.75
25¥86.61360¥2,165.34
100¥83.24740¥8,324.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.