04026D105KAT2A | |
---|---|
DigiKey Part Number | 478-KGM05AR50J105KHTR-ND - Tape & Reel (TR) 478-KGM05AR50J105KHCT-ND - Cut Tape (CT) 478-KGM05AR50J105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D105KAT2A |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D105KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
50 | ¥0.28400 | ¥14.20 |
100 | ¥0.22000 | ¥22.00 |
500 | ¥0.16568 | ¥82.84 |
1,000 | ¥0.13021 | ¥130.21 |
2,500 | ¥0.11838 | ¥295.95 |
5,000 | ¥0.10891 | ¥544.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09945 | ¥994.50 |
20,000 | ¥0.09471 | ¥1,894.20 |
30,000 | ¥0.08997 | ¥2,699.10 |
50,000 | ¥0.08050 | ¥4,025.00 |
100,000 | ¥0.06511 | ¥6,511.00 |
250,000 | ¥0.05919 | ¥14,797.50 |