AA2735SURKMGS

DigiKey Part Number
754-AA2735SURKMGSTR-ND - Tape & Reel (TR)
754-AA2735SURKMGSCT-ND - Cut Tape (CT)
754-AA2735SURKMGSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2735SURKMGS
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.30mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
3.50mm L x 1.75mm W
Height (Max)
1.75mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.96200¥39.62
100¥2.59370¥259.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.04777¥2,047.77
2,000¥1.91129¥3,822.58
5,000¥1.84303¥9,215.15
10,000¥1.81573¥18,157.30
25,000¥1.77478¥44,369.50
Manufacturers Standard Package