7697 | |
---|---|
DigiKey Part Number | 36-7697-ND |
Manufacturer | |
Manufacturer Product Number | 7697 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7697 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Extended Height | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
25 | ¥3.29040 | ¥82.26 |
100 | ¥3.22150 | ¥322.15 |
250 | ¥3.07344 | ¥768.36 |
500 | ¥2.82664 | ¥1,413.32 |
1,000 | ¥2.57295 | ¥2,572.95 |
2,500 | ¥2.15425 | ¥5,385.63 |