C0805C226M8PAC7800 | |
---|---|
DigiKey Part Number | 399-12069-2-ND - Tape & Reel (TR) 399-12069-1-ND - Cut Tape (CT) 399-12069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C226M8PAC7800 |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C226M8PAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.26600 | ¥22.66 |
50 | ¥1.80460 | ¥90.23 |
100 | ¥1.49010 | ¥149.01 |
500 | ¥1.16416 | ¥582.08 |
1,000 | ¥0.98953 | ¥989.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93135 | ¥2,328.38 |
5,000 | ¥0.87313 | ¥4,365.65 |
12,500 | ¥0.80038 | ¥10,004.75 |
25,000 | ¥0.78582 | ¥19,645.50 |
62,500 | ¥0.75672 | ¥47,295.00 |