C0603C106M9PAC7867 | |
---|---|
DigiKey Part Number | 399-C0603C106M9PAC7867TR-ND - Tape & Reel (TR) 399-C0603C106M9PAC7867CT-ND - Cut Tape (CT) 399-C0603C106M9PAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C106M9PAC7867 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C106M9PAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.65800 | ¥16.58 |
50 | ¥1.16420 | ¥58.21 |
100 | ¥0.94000 | ¥94.00 |
500 | ¥0.69850 | ¥349.25 |
1,000 | ¥0.61122 | ¥611.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53844 | ¥2,153.76 |
8,000 | ¥0.50933 | ¥4,074.64 |
12,000 | ¥0.48313 | ¥5,797.56 |
28,000 | ¥0.46567 | ¥13,038.76 |
100,000 | ¥0.38564 | ¥38,564.00 |