A781MN187M1VLAS025 | |
---|---|
DigiKey Part Number | 399-A781MN187M1VLAS025TR-ND - Tape & Reel (TR) 399-A781MN187M1VLAS025CT-ND - Cut Tape (CT) 399-A781MN187M1VLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN187M1VLAS025 |
Description | CAP ALUM HYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN187M1VLAS025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 2.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.02800 | ¥70.28 |
50 | ¥6.41020 | ¥320.51 |
100 | ¥5.25100 | ¥525.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.19078 | ¥2,095.39 |
1,000 | ¥3.69778 | ¥3,697.78 |
2,500 | ¥3.45127 | ¥8,628.17 |
5,000 | ¥3.32799 | ¥16,639.95 |
12,500 | ¥3.14311 | ¥39,288.88 |
25,000 | ¥3.08148 | ¥77,037.00 |