R-30W-0050 | |
---|---|
DigiKey Part Number | K231-ND |
Manufacturer | |
Manufacturer Product Number | R-30W-0050 |
Description | WIRE WW 30AWG PVDF WHITE 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 50' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 50' (15.24m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | White | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.03000 | ¥147.03 |
3 | ¥135.63333 | ¥406.90 |
5 | ¥130.64600 | ¥653.23 |
7 | ¥127.78143 | ¥894.47 |
10 | ¥124.93200 | ¥1,249.32 |
25 | ¥117.07480 | ¥2,926.87 |
50 | ¥111.36440 | ¥5,568.22 |
100 | ¥109.61900 | ¥10,961.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/682/R-30B-0050_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/141/785/R-30Y-0050_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/163/414/R-30R-0050_tmb.jpg)