120-1808-000 | |
---|---|
DigiKey Part Number | 120-1808-000-ND |
Manufacturer | |
Manufacturer Product Number | 120-1808-000 |
Description | CONN PLUG HSNG F/M 3POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets or Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Santoprene™ 101-73 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Santoprene™ 101-73 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
10 | ¥79.12300 | ¥791.23 |
25 | ¥74.53320 | ¥1,863.33 |
50 | ¥72.62180 | ¥3,631.09 |
100 | ¥70.71130 | ¥7,071.13 |
250 | ¥63.06664 | ¥15,766.66 |
500 | ¥59.24460 | ¥29,622.30 |
1,000 | ¥52.36452 | ¥52,364.52 |