DK-DEV-10M08E144-B | |
---|---|
DigiKey Part Number | 544-DK-DEV-10M08E144-B-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-10M08E144-B |
Description | KIT DEV MAX10 144 M08 FPGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MAX 10 FPGA 10M08SA MAX® 10 FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 10M08SA | |
Platform | MAX 10 FPGA | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | 10M08SA | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥517.22000 | ¥517.22 |