S29GL256S10FHI010 | |
---|---|
DigiKey Part Number | S29GL256S10FHI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S10FHI010 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.76000 | ¥65.76 |
10 | ¥60.52300 | ¥605.23 |
25 | ¥59.26160 | ¥1,481.54 |
40 | ¥59.05525 | ¥2,362.21 |
180 | ¥52.99017 | ¥9,538.23 |
360 | ¥51.38836 | ¥18,499.81 |
540 | ¥48.86674 | ¥26,388.04 |
1,080 | ¥47.16290 | ¥50,935.93 |