BCV28H6327XTSA1 | |
---|---|
DigiKey Part Number | BCV28H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV28H6327XTSA1 |
Description | TRANS PNP DARL 30V 0.5A SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 200MHz 1 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PG-SOT89 | |
Base Product Number |