HR30-8J-12S(71) | |
---|---|
DigiKey Part Number | HR1921-ND |
Manufacturer | |
Manufacturer Product Number | HR30-8J-12S(71) |
Description | CONN JACK FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR30-8J-12S(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Sulfide (PPS) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | 0.244" ~ 0.276" (6.20mm ~ 7.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Polyphenylene Sulfide (PPS) | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Marine, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥79.26600 | ¥792.66 |
25 | ¥74.66640 | ¥1,866.66 |
50 | ¥72.75360 | ¥3,637.68 |
100 | ¥70.83910 | ¥7,083.91 |
250 | ¥63.18068 | ¥15,795.17 |
450 | ¥59.35160 | ¥26,708.22 |
950 | ¥52.45918 | ¥49,836.22 |