HIF3B-GK | |
---|---|
DigiKey Part Number | H123803-ND |
Manufacturer | |
Manufacturer Product Number | HIF3B-GK |
Description | POLARIZING KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For HIF3B Series Sockets |
Datasheet | Datasheet |
EDA/CAD Models | HIF3B-GK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | HIF3B Series Sockets | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.19100 | ¥41.91 |
30 | ¥3.83133 | ¥114.94 |
50 | ¥3.60620 | ¥180.31 |
100 | ¥3.45570 | ¥345.57 |
250 | ¥3.15532 | ¥788.83 |
500 | ¥3.00518 | ¥1,502.59 |
1,000 | ¥2.47929 | ¥2,479.29 |
2,500 | ¥2.25388 | ¥5,634.70 |