H4BXT-10106-R6 | |
---|---|
DigiKey Part Number | H4BXT-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-R6 |
Description | JUMPER-H9992TR/1853 RD/X 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.32800 | ¥53.28 |
30 | ¥4.87100 | ¥146.13 |
50 | ¥4.58440 | ¥229.22 |
100 | ¥4.39390 | ¥439.39 |
250 | ¥4.01164 | ¥1,002.91 |
500 | ¥3.82052 | ¥1,910.26 |
1,000 | ¥3.15199 | ¥3,151.99 |
2,500 | ¥2.86542 | ¥7,163.55 |
5,000 | ¥2.76992 | ¥13,849.60 |