FH26W-13S-0.3SHW(60) | |
---|---|
DigiKey Part Number | H125790TR-ND - Tape & Reel (TR) H125790CT-ND - Cut Tape (CT) H125790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-13S-0.3SHW(60) |
Description | CONN FPC BOTTOM 13POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-13S-0.3SHW(60) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥10.26240 | ¥256.56 |
50 | ¥10.03240 | ¥501.62 |
100 | ¥9.57760 | ¥957.76 |
250 | ¥8.66496 | ¥2,166.24 |
500 | ¥7.98092 | ¥3,990.46 |
1,000 | ¥6.84082 | ¥6,840.82 |
2,500 | ¥6.38476 | ¥15,961.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.39637 | ¥31,981.85 |
10,000 | ¥6.25210 | ¥62,521.00 |