DF40JC-100DS-0.4V(53) | |
---|---|
DigiKey Part Number | H124700TR-ND - Tape & Reel (TR) H124700CT-ND - Cut Tape (CT) H124700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40JC-100DS-0.4V(53) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40JC-100DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.84000 | ¥115.84 |
10 | ¥102.67200 | ¥1,026.72 |
25 | ¥98.72440 | ¥2,468.11 |
50 | ¥94.77720 | ¥4,738.86 |
100 | ¥89.51150 | ¥8,951.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥89.51110 | ¥17,902.22 |
400 | ¥81.61305 | ¥32,645.22 |
600 | ¥76.34762 | ¥45,808.57 |
1,000 | ¥70.02930 | ¥70,029.30 |