DF14-25S-1.25C(10) | |
---|---|
DigiKey Part Number | 26-DF14-25S-1.25C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF14-25S-1.25C(10) |
Description | CONN RCPT HSG 25POS 1.25MM |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.54000 | ¥35.40 |
100 | ¥2.91680 | ¥291.68 |
500 | ¥2.53640 | ¥1,268.20 |
1,000 | ¥2.09257 | ¥2,092.57 |
5,000 | ¥1.83890 | ¥9,194.50 |
10,000 | ¥1.71208 | ¥17,120.80 |