M80-4601605 | |
---|---|
DigiKey Part Number | 952-3380-ND |
Manufacturer | |
Manufacturer Product Number | M80-4601605 |
Description | CONN RCPT 16POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.37000 | ¥169.37 |
10 | ¥148.32700 | ¥1,483.27 |
25 | ¥141.91800 | ¥3,547.95 |
50 | ¥137.33860 | ¥6,866.93 |
100 | ¥132.76070 | ¥13,276.07 |
250 | ¥125.43596 | ¥31,358.99 |
500 | ¥121.77374 | ¥60,886.87 |