1551SNAP2GY | |
---|---|
DigiKey Part Number | 164-1551SNAP2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP2GY |
Description | BOX ABS GRAY 3.15"L X 1.57"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Cover Included 3.150" L x 1.570" W (80.01mm x 39.88mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.570" W (80.01mm x 39.88mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 495in² (3191cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
5 | ¥12.80200 | ¥64.01 |
10 | ¥11.57900 | ¥115.79 |
25 | ¥10.73200 | ¥268.30 |