BMR4810021/002 | |
---|---|
DigiKey Part Number | 2166-BMR4810021/002TR-ND - Tape & Reel (TR) 2166-BMR4810021/002CT-ND - Cut Tape (CT) 2166-BMR4810021/002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4810021/002 |
Description | DC DC CONVERTER 1V 70W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 1V 70A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70A | |
Power (Watts) | 70 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -20°C ~ 125°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 1.09" L x 0.47" W x 0.55" H (27.7mm x 12.0mm x 14.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.23000 | ¥555.23 |
5 | ¥550.89400 | ¥2,754.47 |
10 | ¥546.55100 | ¥5,465.51 |
25 | ¥529.20080 | ¥13,230.02 |
50 | ¥503.17400 | ¥25,158.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥429.47540 | ¥42,947.54 |