QTLP601CBTR | |
---|---|
DigiKey Part Number | QTLP601CBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP601CBTR |
Description | LED BLUE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 430nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |