EASY2122GA0 | |
---|---|
DigiKey Part Number | EASY2122GA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASY2122GA0 |
Description | LED YLW/GRN CLR 2SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
EDA/CAD Models | EASY2122GA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |