91-21SYGC/S530-E2/TR7 | |
---|---|
DigiKey Part Number | 91-21SYGC/S530-E2/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91-21SYGC/S530-E2/TR7 |
Description | LED YLW-GRN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21414 | ¥3,642.42 |
5,000 | ¥1.10376 | ¥5,518.80 |
10,000 | ¥1.03018 | ¥10,301.80 |
25,000 | ¥0.99338 | ¥24,834.50 |
50,000 | ¥0.95659 | ¥47,829.50 |