204-10SURC/S400-A8 | |
---|---|
DigiKey Part Number | 204-10SURC/S400-A8-ND |
Manufacturer | |
Manufacturer Product Number | 204-10SURC/S400-A8 |
Description | LED RED CLEAR 3MM ROUND T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.50mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.84800 | ¥28.48 |
100 | ¥1.63730 | ¥163.73 |
1,000 | ¥1.28122 | ¥1,281.22 |
2,000 | ¥1.17449 | ¥2,348.98 |
5,000 | ¥1.06770 | ¥5,338.50 |
10,000 | ¥0.99652 | ¥9,965.20 |
25,000 | ¥0.96093 | ¥24,023.25 |