SMBJE33AH | |
---|---|
DigiKey Part Number | 283-SMBJE33AHTR-ND - Tape & Reel (TR) 283-SMBJE33AHCT-ND - Cut Tape (CT) 283-SMBJE33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJE33AH |
Description | TVS DIODE 33VWM UNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥1.46790 | ¥146.79 |
500 | ¥1.30060 | ¥650.30 |
1,000 | ¥1.01210 | ¥1,012.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90582 | ¥2,717.46 |
6,000 | ¥0.88558 | ¥5,313.48 |
9,000 | ¥0.78436 | ¥7,059.24 |
30,000 | ¥0.77425 | ¥23,227.50 |
75,000 | ¥0.65786 | ¥49,339.50 |