SMBJE18CAH | |
---|---|
DigiKey Part Number | 283-SMBJE18CAHTR-ND - Tape & Reel (TR) 283-SMBJE18CAHCT-ND - Cut Tape (CT) 283-SMBJE18CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJE18CAH |
Description | TVS DIODE 18VWM BI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥0.91290 | ¥91.29 |
500 | ¥0.80900 | ¥404.50 |
1,000 | ¥0.62953 | ¥629.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60725 | ¥1,821.75 |
6,000 | ¥0.59726 | ¥3,583.56 |