FY2500117 | |
---|---|
DigiKey Part Number | FY2500117TR-ND - Tape & Reel (TR) FY2500117CT-ND - Cut Tape (CT) FY2500117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY2500117 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FY2500117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.95900 | ¥49.59 |
50 | ¥4.63520 | ¥231.76 |
100 | ¥4.09590 | ¥409.59 |
500 | ¥3.88062 | ¥1,940.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.23384 | ¥3,233.84 |
3,000 | ¥3.12605 | ¥9,378.15 |
5,000 | ¥3.01825 | ¥15,091.25 |
10,000 | ¥2.91046 | ¥29,104.60 |