5988370117F | |
---|---|
DigiKey Part Number | 350-3455-2-ND - Tape & Reel (TR) 350-3455-1-ND - Cut Tape (CT) 350-3455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988370117F |
Description | LED GREEN CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 566nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.17150 | ¥117.15 |
500 | ¥1.05790 | ¥528.95 |
1,000 | ¥0.86891 | ¥868.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75559 | ¥2,266.77 |
6,000 | ¥0.68003 | ¥4,080.18 |
15,000 | ¥0.60447 | ¥9,067.05 |
30,000 | ¥0.56669 | ¥17,000.70 |
75,000 | ¥0.51002 | ¥38,251.50 |
150,000 | ¥0.49113 | ¥73,669.50 |