0402HS-1N0EKTS | |
---|---|
DigiKey Part Number | 2035-1000-2-ND - Tape & Reel (TR) 2035-1000-1-ND - Cut Tape (CT) 2035-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HS-1N0EKTS |
Description | FIXED IND 1NH 1.36A 45 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Drum Core, Wirewound Inductor 1.36 A 45mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | 16 @ 250MHz | |
Frequency - Self Resonant | 12.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.27740 | ¥63.87 |
100 | ¥1.12640 | ¥112.64 |
250 | ¥1.09124 | ¥272.81 |
500 | ¥0.97516 | ¥487.58 |
1,000 | ¥0.78937 | ¥789.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74295 | ¥2,971.80 |
8,000 | ¥0.71973 | ¥5,757.84 |
12,000 | ¥0.69652 | ¥8,358.24 |
28,000 | ¥0.67330 | ¥18,852.40 |
100,000 | ¥0.65009 | ¥65,009.00 |